Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoITS13FR1STCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.35AH0800
Product RangeITS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 140+ | $8.790 |
| 250+ | $8.580 |
| 500+ | $8.360 |
| 1000+ | $8.010 |
Price for:Each
Minimum: 140
Multiple: 140
$1,230.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoITS13FR1STCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.35AH0800
Product RangeITS Series
Technical Datasheet
Product RangeITS Series
Actuator OrientationSide Actuated
Switch MountingThrough Hole
Actuator StylePlunger for Cap
Actuating Force160gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)7mm x 6.8mm
IP Rating-
IlluminationIlluminated
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ITS13FR1ST is an illuminated through-hole Tactile Switch features NO momentary action and red/green bicolour LED. It has silver-plated brass terminals.
- Right-angle through-hole mounting
- 500000-cycle Operating life
- -25 to 70°C Operating temperature range
Technical Specifications
Product Range
ITS Series
Switch Mounting
Through Hole
Actuating Force
160gf
Switch Dimensions (L x W)
7mm x 6.8mm
Illumination
Illuminated
Actuator Orientation
Side Actuated
Actuator Style
Plunger for Cap
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
