Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoK5V1 GN 43 TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.35AH1424
Product RangeK5V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 60+ | $17.280 |
| 100+ | $16.240 |
| 250+ | $15.390 |
Price for:Each
Minimum: 60
Multiple: 60
$1,036.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoK5V1 GN 43 TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.35AH1424
Product RangeK5V Series
Technical Datasheet
Product RangeK5V Series
Actuator OrientationSide Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Actuating Force400gf
Contact Rating100mA at 32VDC
Switch Dimensions (L x W)9.1mm x 8mm
IP RatingIP40
IlluminationIlluminated
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
K5V Series
Switch Mounting
Through Hole
Actuating Force
400gf
Switch Dimensions (L x W)
9.1mm x 8mm
Illumination
Illuminated
Actuator Orientation
Side Actuated
Actuator Style
Round Button
Contact Rating
100mA at 32VDC
IP Rating
IP40
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
