Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoKMR433NG LFGCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.35AH0953
Product RangeKMR 4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 36000+ | $1.290 |
Price for:Each
Minimum: 36000
Multiple: 36000
$46,440.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKMR433NG LFGCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.35AH0953
Product RangeKMR 4 Series
Technical Datasheet
Product RangeKMR 4 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleOval Button
Actuating Force300gf
Contact Rating10mA at 32VDC
Switch Dimensions (L x W)4.6mm x 2.8mm
IP RatingIP40
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
KMR 4 Series
Switch Mounting
Surface Mount
Actuating Force
300gf
Switch Dimensions (L x W)
4.6mm x 2.8mm
SVHC
No SVHC (15-Jan-2018)
Actuator Orientation
Top Actuated
Actuator Style
Oval Button
Contact Rating
10mA at 32VDC
IP Rating
IP40
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
