Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoKSC221G LFSCopy
Newark Part No.36AJ7823
Product RangeOD9238 Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSC221G LFSCopy
Newark Part No.36AJ7823
Product RangeOD9238 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM174CFM
Noise Rating68dB
Power Rating42W
Rated Speed8000rpm
Power Connection Type4 Lead Wires, Tachometer, PWM Control
Current Rating3.5A
IP Rating-
Air Flow - m3/min-
Static Pressure1.7Inch-H2O
Product RangeOD9238 Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
68dB
Rated Speed
8000rpm
Current Rating
3.5A
Air Flow - m3/min
-
Product Range
OD9238 Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
174CFM
Power Rating
42W
Power Connection Type
4 Lead Wires, Tachometer, PWM Control
IP Rating
-
Static Pressure
1.7Inch-H2O
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
