Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoKSR221G LFSCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel39X4828
Re-Reel31M5208RL
Cut Tape31M5208
Product RangeKSR Series
Your Part Number
23,910 In Stock
62,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.970 | $1.97 |
| Total Price | $1.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.970 |
| 10+ | $1.720 |
| 25+ | $1.590 |
| 50+ | $1.520 |
| 100+ | $1.430 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.120 |
| 5000+ | $1.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSR221G LFSCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel39X4828
Re-Reel31M5208RL
Cut Tape31M5208
Product RangeKSR Series
Technical Datasheet
Product RangeKSR Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force200gf
Contact Rating50mA at 32VDC
Switch Dimensions (L x W)6mm x 3.8mm
IP RatingIP40
IP RatingIP40
IlluminationNon Illuminated
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
KSR Series
Switch Mounting
Surface Mount
Actuating Force
200gf
Switch Dimensions (L x W)
6mm x 3.8mm
IP Rating
IP40
SVHC
No SVHC (10-Jun-2022)
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 32VDC
IP Rating
IP40
Illumination
Non Illuminated
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
