Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoKSR223GNC LFGCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel39AH6804
Cut Tape35AH1260
Product RangeKSR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 15000 | $1.390 | $20,850.00 |
| Total Price | $20,850.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 15000+ | $1.390 |
Full Reel
| Quantity | Price |
|---|---|
| 15000+ | $1.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoKSR223GNC LFGCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel39AH6804
Cut Tape35AH1260
Product RangeKSR Series
Technical Datasheet
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force200gf
Contact Rating10mA at 32VDC
Switch Dimensions (L x W)6mm x 3.8mm
IP RatingIP50
IlluminationNon Illuminated
Product RangeKSR Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
10mA at 32VDC
IP Rating
IP50
Product Range
KSR Series
Switch Mounting
Surface Mount
Actuating Force
200gf
Switch Dimensions (L x W)
6mm x 3.8mm
Illumination
Non Illuminated
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for KSR223GNC LFG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
