Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoL202021MA04QCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.35AH2263
Product RangeL Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $12.680 |
| 5+ | $11.690 |
| 10+ | $10.690 |
| 25+ | $9.910 |
| 50+ | $9.460 |
| 100+ | $8.990 |
| 250+ | $8.430 |
Price for:Each
Minimum: 1
Multiple: 1
$12.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoL202021MA04QCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.35AH2263
Product RangeL Series
Technical Datasheet
Contact ConfigurationDPDT
Switch OperationOn
Switch MountingThrough Hole
Product RangeL Series
Contact Current Max4A
Contact Voltage AC Max250V
Contact Voltage DC Max125V
OrientationRight Angle
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
Through Hole
Contact Current Max
4A
Contact Voltage DC Max
125V
SVHC
No SVHC (10-Jun-2022)
Switch Operation
On
Product Range
L Series
Contact Voltage AC Max
250V
Orientation
Right Angle
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
