Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoNP8S3D203QECopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.35AH4190
Product RangeNP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 80+ | $31.600 |
| 100+ | $30.970 |
| 250+ | $30.330 |
Price for:Each
Minimum: 80
Multiple: 40
$2,528.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoNP8S3D203QECopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.35AH4190
Product RangeNP Series
Technical Datasheet
Product RangeNP Series
Panel Cutout Diameter12.3mm
Contact ConfigurationSPDT
Switch OperationMomentary
Pushbutton Actuator StyleRound Domed
Actuator / Cap ColourRed
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max5A
Contact Voltage VDC32V
IP RatingIP68
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The NP8S3D203QE is a sealed Pushbutton Switch with gold over silver plated copper alloy contacts. It is made of black anodized 6061-T6 aluminium housing with red PBT standard style actuator. This switch is used in harsh environments, off-road and transportation applications.
- IP68 Sealed
- Dome bezel housing style
- 1,000,000 Life cycle
- -40 to 85°C Operating temperature range
Technical Specifications
Product Range
NP Series
Contact Configuration
SPDT
Pushbutton Actuator Style
Round Domed
Contact Current AC Max
-
Contact Current DC Max
5A
IP Rating
IP68
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
12.3mm
Switch Operation
Momentary
Actuator / Cap Colour
Red
Contact Voltage VAC
-
Contact Voltage VDC
32V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
