Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoOS103012MU2QP1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.79X5772
Product RangeOS Series
Your Part Number
854 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.190 |
| 10+ | $1.890 |
| 25+ | $1.530 |
| 50+ | $1.520 |
| 100+ | $1.510 |
| 250+ | $1.380 |
| 500+ | $1.260 |
| 1000+ | $1.220 |
Price for:Each
Minimum: 1
Multiple: 1
$2.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoOS103012MU2QP1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.79X5772
Product RangeOS Series
Technical Datasheet
Contact ConfigurationSP3T
Switch OperationOn-On-On
Switch MountingThrough Hole
Product RangeOS Series
Contact Current Max200mA
Contact Voltage AC Max-
Contact Voltage DC Max30V
OrientationVertical
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Contact Configuration
SP3T
Switch Mounting
Through Hole
Contact Current Max
200mA
Contact Voltage DC Max
30V
SVHC
No SVHC (10-Jun-2022)
Switch Operation
On-On-On
Product Range
OS Series
Contact Voltage AC Max
-
Orientation
Vertical
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
