Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoPTS525 SM15 SMTR2 LFSCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel39AH6870
Cut Tape35AH5133
Product RangePTS125 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.640 | $2,560.00 |
| Total Price | $2,560.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 4000+ | $0.640 |
| 8000+ | $0.556 |
| 12000+ | $0.473 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $1.270 |
| 8000+ | $1.240 |
| 12000+ | $1.210 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoPTS525 SM15 SMTR2 LFSCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel39AH6870
Cut Tape35AH5133
Product RangePTS125 Series
Technical Datasheet
Product RangePTS125 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force160gf
Contact Rating20mA at 15VDC
Switch Dimensions (L x W)5.1mm x 5.1mm
IP RatingIP40
IlluminationNon Illuminated
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
PTS125 Series
Switch Mounting
Surface Mount
Actuating Force
160gf
Switch Dimensions (L x W)
5.1mm x 5.1mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
20mA at 15VDC
IP Rating
IP40
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for PTS525 SM15 SMTR2 LFS
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
