Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoPTS647SM38SMTR2 LFS
Newark Part No.30AK6836
Product RangePTS647 Series
Technical Datasheet
11,466 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.347 |
25+ | $0.334 |
50+ | $0.321 |
100+ | $0.310 |
250+ | $0.283 |
500+ | $0.263 |
1000+ | $0.252 |
Price for:Each
Minimum: 10
Multiple: 10
$3.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoPTS647SM38SMTR2 LFS
Newark Part No.30AK6836
Product RangePTS647 Series
Technical Datasheet
Product RangePTS647 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force180gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)4.5mm x 4.5mm
IP RatingIP40
IP RatingIP40
IlluminationNon Illuminated
Technical Specifications
Product Range
PTS647 Series
Switch Mounting
Surface Mount
Actuating Force
180gf
Switch Dimensions (L x W)
4.5mm x 4.5mm
IP Rating
IP40
SVHC
No SVHC (15-Jan-2018)
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
IP40
Illumination
Non Illuminated
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate