Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoPTS850 VM18P SMTR LFSCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.35AH5336
Product RangePTS850 Series
Your Part Number
1,260 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $2.020 |
| 10+ | $1.860 |
| 25+ | $1.750 |
| 50+ | $1.660 |
| 100+ | $1.490 |
| 250+ | $1.370 |
| 500+ | $1.190 |
| 1000+ | $1.070 |
Price for:Each
Minimum: 1
Multiple: 1
$2.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoPTS850 VM18P SMTR LFSCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.35AH5336
Product RangePTS850 Series
Technical Datasheet
Product RangePTS850 Series
Actuator OrientationSide Actuated
Switch MountingSurface Mount
Actuator Style-
Actuating Force180gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)5.4mm x 5mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
PTS850 Series
Switch Mounting
Surface Mount
Actuating Force
180gf
Switch Dimensions (L x W)
5.4mm x 5mm
Illumination
Non Illuminated
Actuator Orientation
Side Actuated
Actuator Style
-
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
