Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoPVA2 OA H4 1.7N V2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.35AH5454
Product RangePVA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $2.750 |
Price for:Each
Minimum: 1500
Multiple: 1500
$4,125.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoPVA2 OA H4 1.7N V2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.35AH5454
Product RangePVA Series
Technical Datasheet
Switch OperationMomentary
Contact ConfigurationDPDT
Contact Voltage AC Nom-
Contact Voltage DC Nom32V
Contact Current Max100mA
Switch TerminalsPC Pin
Product RangePVA Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Switch Operation
Momentary
Contact Voltage AC Nom
-
Contact Current Max
100mA
Product Range
PVA Series
Contact Configuration
DPDT
Contact Voltage DC Nom
32V
Switch Terminals
PC Pin
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for PVA2 OA H4 1.7N V2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
