Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoRTE1600G44Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.95W3643
Product RangeRTE Series
Your Part Number
1,281 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.610 |
| 10+ | $5.330 |
| 25+ | $5.060 |
| 50+ | $4.790 |
| 100+ | $4.590 |
| 250+ | $4.200 |
| 500+ | $3.850 |
| 1000+ | $3.730 |
Price for:Each
Minimum: 1
Multiple: 1
$5.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoRTE1600G44Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.95W3643
Product RangeRTE Series
Technical Datasheet
Product RangeRTE Series
No. of Poles1 Pole
Switch MountingSurface Mount
No. of Switch Positions16 Position
Angle of Throw-
Switching Voltage30VDC
Contact Current AC Max-
Contact Voltage AC Max-
Output CodeHexadecimal
Switching Current100mA
IlluminationNon Illuminated
Switch ConstructionUnsealed
Contact Current DC Max100mA
Actuator LevelFlushed
Contact Voltage DC Max30V
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
RTE Series
Switch Mounting
Surface Mount
Angle of Throw
-
Contact Current AC Max
-
Output Code
Hexadecimal
Illumination
Non Illuminated
Contact Current DC Max
100mA
Contact Voltage DC Max
30V
No. of Poles
1 Pole
No. of Switch Positions
16 Position
Switching Voltage
30VDC
Contact Voltage AC Max
-
Switching Current
100mA
Switch Construction
Unsealed
Actuator Level
Flushed
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for RTE1600G44
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
