Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoSDA06H1SBDCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.35AH5941
Product RangeSDA Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $7.260 |
| 10+ | $6.130 |
| 25+ | $5.710 |
| 50+ | $5.420 |
| 100+ | $5.140 |
| 250+ | $4.810 |
| 500+ | $4.600 |
| 1000+ | $4.400 |
Price for:Each
Minimum: 1
Multiple: 1
$7.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoSDA06H1SBDCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.35AH5941
Product RangeSDA Series
Technical Datasheet
No. of Circuits6Circuits
Switch Actuator StyleRaised Slide
Switch MountingSurface Mount
Contact ConfigurationSPST
Contact Voltage DC Max5V
Contact Current DC Max100mA
Product RangeSDA Series
Switch TypeDIP Unsealed
SVHCNo SVHC (10-Jun-2022)
Product Overview
- SDA series low profile 6 position surface mount DIP switch
- Low profile design saves space
- Extended actuator, gull wing terminations
- Gold plated Beryllium copper contacts and gold plate over nickel plated brass terminals
- Mechanical and electrical life of 1000 cycles at rated loads
- 100Mohm insulation resistance between terminals and 50mohm max. initial contact resistance
- Dielectric withstand voltage of 300VDC min for 1 minute
- PA6T (UL94-0) actuator, PPS black colour (UL94V-0) cover and housing
- Application: address switch for industrial controls, switching for computers and peripherals
- Function controlling for numerous applications
Technical Specifications
No. of Circuits
6Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
5V
Product Range
SDA Series
SVHC
No SVHC (10-Jun-2022)
Switch Actuator Style
Raised Slide
Contact Configuration
SPST
Contact Current DC Max
100mA
Switch Type
DIP Unsealed
Technical Docs (2)
Alternatives for SDA06H1SBD
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
