Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoSS-44D04-G 4Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.69AH2660
Product RangeSS Series
Your Part Number
681 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.600 |
| 10+ | $3.880 |
| 25+ | $3.610 |
| 50+ | $3.380 |
| 100+ | $3.170 |
| 250+ | $2.940 |
| 500+ | $2.880 |
| 1000+ | $2.830 |
Price for:Each
Minimum: 1
Multiple: 1
$4.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoSS-44D04-G 4Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.69AH2660
Product RangeSS Series
Technical Datasheet
Contact Configuration4P4T
Switch OperationOn-On-On-On
Switch MountingThrough Hole
Product RangeSS Series
Contact Current Max300mA
Contact Voltage AC Max-
Contact Voltage DC Max30V
OrientationVertical
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Contact Configuration
4P4T
Switch Mounting
Through Hole
Contact Current Max
300mA
Contact Voltage DC Max
30V
SVHC
No SVHC (15-Jan-2018)
Switch Operation
On-On-On-On
Product Range
SS Series
Contact Voltage AC Max
-
Orientation
Vertical
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
