Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoY108122A203NQCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.68Y6527
Product RangeY Series
Your Part Number
201 In Stock
88 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $62.300 |
| 5+ | $57.040 |
| 10+ | $55.900 |
| 25+ | $54.740 |
| 50+ | $52.000 |
| 100+ | $47.190 |
| 250+ | $44.210 |
Price for:Each
Minimum: 1
Multiple: 1
$62.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoY108122A203NQCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.68Y6527
Product RangeY Series
Technical Datasheet
Switch OperationMomentary Spring Return
Contact ConfigurationSPST
Product RangeY Series
No. of Switch Positions1 Position
Switch TerminalsSolder
Contact Current Max4A
Contact Voltage AC Nom125V
Contact Voltage DC Nom28V
Angle of Throw45°
SVHCTo Be Advised
Technical Specifications
Switch Operation
Momentary Spring Return
Product Range
Y Series
Switch Terminals
Solder
Contact Voltage AC Nom
125V
Angle of Throw
45°
Contact Configuration
SPST
No. of Switch Positions
1 Position
Contact Current Max
4A
Contact Voltage DC Nom
28V
SVHC
To Be Advised
Technical Docs (2)
Alternatives for Y108122A203NQ
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
