Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerC&K COMPONENTS
Manufacturer Part NoY201132C203NQCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.01M9506
Product RangeY Series
Your Part Number
479 In Stock
1,980 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.630 |
| 5+ | $49.260 |
| 10+ | $48.320 |
| 25+ | $47.370 |
| 50+ | $46.420 |
| 100+ | $45.480 |
| 250+ | $44.530 |
| 5000+ | $43.580 |
Price for:Each
Minimum: 1
Multiple: 1
$51.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoY201132C203NQCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.01M9506
Product RangeY Series
Technical Datasheet
Switch Operation-
Contact ConfigurationDPDT
Product RangeY Series
No. of Switch Positions2 Position
Switch TerminalsSolder
Contact Current Max4A
Contact Voltage AC Nom125V
Contact Voltage DC Nom28V
Angle of Throw90°
SVHCLead (10-Jun-2022)
Technical Specifications
Switch Operation
-
Product Range
Y Series
Switch Terminals
Solder
Contact Voltage AC Nom
125V
Angle of Throw
90°
Contact Configuration
DPDT
No. of Switch Positions
2 Position
Contact Current Max
4A
Contact Voltage DC Nom
28V
SVHC
Lead (10-Jun-2022)
Technical Docs (2)
Alternatives for Y201132C203NQ
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
