Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoY201132C203NQCopy
Newark Part No.39M2113
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 54+ | $54.080 |
Price for:Each
Minimum: 54
Multiple: 54
$2,920.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoY201132C203NQCopy
Newark Part No.39M2113
Technical Datasheet
SVHCNo SVHC (15-Jan-2018)
Product Overview
The Y201132C203NQ is a double-pole double-throw (DPDT) 90° key pull Tumbler Switchlock with solder lug (with hole) termination, two nickel plated brass keys, 4 tumbler lock with detent and stainless steel facing lock finish. The Y series switch has silver plated copper contact, zinc alloy mounting nut and glass filled polyester housing.
- Below 10mΩ typical initial at 2 to 4VDC 100mA Contact resistance
- 1000Vrms at sea level Minimum dielectric strength
Applications
Computers & Computer Peripherals
Technical Specifications
SVHC
No SVHC (15-Jan-2018)
Alternatives for Y201132C203NQ
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
