Print Page
Image is for illustrative purposes only. Please refer to product description.

163 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $12.390 |
| 4+ | $11.220 |
Price for:Each
Minimum: 1
Multiple: 1
$12.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No33-10917Copy
Newark Part No.97W3593
For Use With-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Attic / Loft Antenna Bracket This bracket is intended specifically for indoor use in attics, lofts or other unfinished areas, to attach small antennas directly to joists or rafters. It is perfect when small HDTV or FM antennas need to be mounted in attics or similar areas. Two-way bracket design permits horizontal and vertical mounting. Note: This is not intended for outdoor use where antenna may be subject to wind loading.
- Pole length: 15"
- Pole diameter: 1"
- weight capacity: 10 lbs.
- Mounting plate dimensions: 1-3/4" (W) x 4" (L)
- Includes lag screws and concrete anchors
Technical Specifications
For Use With
-
Product Range
-
Kit Contents
Antenna Mounting Pole, Lag screws & Concrete anchors
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate