Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $40.690 |
Price for:Each
Minimum: 1
Multiple: 1
$40.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoTANGO38/2.5M/SMAM/S/S/17Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.29AK8435
Product RangeTango
Technical Datasheet
Antenna TypePuck
Frequency Min10MHz
Frequency Max868MHz
Antenna MountingPanel
Gain2dB
VSWR1.5
Input Power50W
Input Impedance50ohm
Antenna PolarizationVertical
Product RangeTango
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Ideal for unlicensed band based applications that need a high performance antenna that can be mounted securely and remotely from the modem.
- Tuned to operate on 868MHz frequency, making this antenna perfect for all ISM band applications
- Well suited to mounting securely for outside use in all weathers
- Achieves a high peak gain of 3dBi, helping to improve the short range signal transmission/reception of short range radio devices
- Mounting screw: M12
- Storage and operating Temperature: -30˚C to +75˚C
- Radome material: black ABS
- Connector: SMA male
- IP rating: IP65
- Dimensions: 46x15mm
- Cable length:2.5m
Technical Specifications
Antenna Type
Puck
Frequency Max
868MHz
Gain
2dB
Input Power
50W
Antenna Polarization
Vertical
SVHC
No SVHC (04-Feb-2026)
Frequency Min
10MHz
Antenna Mounting
Panel
VSWR
1.5
Input Impedance
50ohm
Product Range
Tango
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate