Print Page
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.510 |
| 5+ | $51.510 |
| 10+ | $51.510 |
Price for:Each
Minimum: 1
Multiple: 1
$51.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoSKF450DM
Newark Part No.77AK2040
Technical Datasheet
Antenna TypeIoT, GPS
Frequency Min440MHz
Frequency Max470MHz
Antenna MountingSMA Connector
Gain2.2dBi
Input Power100W
Input Impedance50ohm
Antenna PolarizationVertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
IoT, GPS
Frequency Max
470MHz
Gain
2.2dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
440MHz
Antenna Mounting
SMA Connector
Input Power
100W
Antenna Polarization
Vertical
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate