Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001583Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.41AH4619
Product RangeMP-Wireless Omni Antennas
Your Part Number
67 In Stock
40 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.010 |
| 5+ | $41.250 |
| 10+ | $38.340 |
Price for:Each
Minimum: 1
Multiple: 1
$43.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001583Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.41AH4619
Product RangeMP-Wireless Omni Antennas
Technical Datasheet
Antenna TypeWhip
Frequency Min5.795GHz
Frequency Max5.925GHz
Antenna MountingN Connector
Gain7.6dBi
VSWR2
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear Vertical
Product RangeMP-Wireless Omni Antennas
SVHCNo SVHC (27-Jun-2024)
Product Overview
A Multicomp Waterproof IP67 Outdoor DSRC 5795-5925 MHz antenna with Robust Direct-Mount N' Type Interface
- 2.4/5GHz Dual-Band Wifi outdoor antenna
- Waterproof: IP67/NEMA6 rated
- Robust N'Type Direct Mount Interface
- Survival Wind Speed 216 km/h
- -40C - +70C Operating Temperature
- Radiation: Omni
- High Efficiency Antenna Design (80% minimum at 5795-5925 MHz)
- 7.6dBi Peak Gain at 5795-5925 MHz
- UV Protection Coating
- Length: 178mm
Technical Specifications
Antenna Type
Whip
Frequency Max
5.925GHz
Gain
7.6dBi
Input Power
2W
Antenna Polarization
Linear Vertical
SVHC
No SVHC (27-Jun-2024)
Frequency Min
5.795GHz
Antenna Mounting
N Connector
VSWR
2
Input Impedance
50ohm
Product Range
MP-Wireless Omni Antennas
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate