Print Page
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.090 |
| 10+ | $2.410 |
| 25+ | $2.300 |
| 50+ | $2.260 |
| 100+ | $2.200 |
| 250+ | $2.140 |
| 500+ | $2.100 |
Price for:Each
Minimum: 1
Multiple: 1
$4.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No146216-0001
Newark Part No.70AC7234
Product Range146216
Also Known AsGTIN UPC EAN: 889056690140
Technical Datasheet
Antenna TypeGPS
Frequency Min1.597GHz
Frequency Max1.607GHz
Antenna MountingSMD
Gain1.1dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarizationRight Hand Circular
Product Range146216
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Onmidirectional
- Frequency: 1556MHz to 1566MHz (Band 1), 1571MHz to 1580MHz (Band 2) and 1607MHz to 1597MHz (Band 3)
- Peak gain: 0.6dBi at 1561MHz, 1.1dBi at 1575MHz and 1602MHz
- Dimensions: 11.8x11.5x5.95mm
Technical Specifications
Antenna Type
GPS
Frequency Max
1.607GHz
Gain
1.1dBi
Input Power
2W
Antenna Polarization
Right Hand Circular
SVHC
No SVHC (21-Jan-2025)
Frequency Min
1.597GHz
Antenna Mounting
SMD
VSWR
-
Input Impedance
50ohm
Product Range
146216
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate