Print Page
NP-9935USB
FM Transmitter with Dual USB Charging Ports 12V
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerISTUFF
Manufacturer Part NoNP-9935USBCopy
Newark Part No.95Y1786
Product Range-
SVHCTo Be Advised
Product Overview
2 in 1 Car FM Transmitter + 2. 1A dual USB Car Charger This easy to use FM transmitter can be set up in virtually any vehicle to add your music to anybody's ride! In addition, it also offers 2 USB ports for charging your mobile devices.
- 1” large LCD screen can display the frequency and song number
- Dual USB charging Port for charging iPad, iPhone and other rechargeable devices
- Supports USB Disc & SD Card
- Line-in Function
- Supports MP3/WMA format files
- 206 Channels optional
- Supports folder switch & 4 loop mode
- With Wireless full Function Remote Control
- Transmit Distance: about 10M
- Input: DC 12-24V
- Output: 5V/2. 1A
- Supports up to 32GB USB memory"
Technical Specifications
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate