Print Page
LCD-75-100-B
Tilt and Swivel Flat Panel Mount 13"~24" 30lb.Capacity
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG ELECTRONICS
Manufacturer Part NoLCD-75-100-BCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.51M6821
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.740 |
| 5+ | $28.450 |
| 10+ | $27.090 |
| 25+ | $25.560 |
| 50+ | $23.650 |
| 100+ | $22.120 |
| 250+ | $19.820 |
Price for:Each
Minimum: 1
Multiple: 1
$30.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG ELECTRONICS
Manufacturer Part NoLCD-75-100-BCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.51M6821
Maximum Screen Size24"
Bracket TypeTilt Mount
Load Max30lb
VESA StandardVESA 75 x 75, 100 x 100
Product Range-
SVHCTo Be Advised
Product Overview
Meets VESA standard (75x75 & 100x100 mm) For LCD Flat panel Monitors Monitors 13" - 24" Left-Right Swivel 180 degrees, up-down tilt 180 degrees & LCD Monitor Swivel 270 degrees Load up to 33 lbs/15 kgs Includes screws for concrete and wood, plate
- Meets VESA standard (75x75 & 100x100 mm)
- For LCD Flat panel Monitors Monitors 13" - 24"
- Left-Right Swivel 180 degrees, up-down tilt 180 degrees & LCD Monitor Swivel 270 degrees
- Load up to 33 lbs/15 kgs
- Includes screws for concrete and wood, plate
Technical Specifications
Maximum Screen Size
24"
Load Max
30lb
Product Range
-
Bracket Type
Tilt Mount
VESA Standard
VESA 75 x 75, 100 x 100
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate