Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTELLAR LABS
Manufacturer Part No35-5975Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.26Y8665
Your Part Number
51 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $58.370 |
| 4+ | $51.070 |
Price for:Each
Minimum: 1
Multiple: 1
$58.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
Cardioid Condenser Microphone The Stellar Labs CM1800 condenser microphone utilizes a precisely designed electronic circuit and pure aluminum 18mm diameter diaphragm capsule which combine to provide outstanding clarity and amazing 20Hz~20KHz frequency response. It provides perfect cardioid pick up pattern, high sensitivity, low self-noise and very wide dynamic range. It is perfect for studio recording, broadcast, podcast or any situation where tremendous clarity and accuracy are desired.
- Die cast zinc housing
- Cardioid pickup pattern
- Outstanding sensitivity
- High maximum SPL
- Low self-noise
- Shock mount included
- Output connector: 3P male XLR, cable sold separately
- Element: Pure aluminum diaphragm capsule
- Polar pattern: Cardioid
- Frequency response: 20Hz ~ 20KHz
- Sensitivity: -38dB ±2dB (0dB=1V/Pa at 1KHz)
- Output impedance: 200ohm ±30% (at 1KHz)
- Load impedance: <gt/>1K ohm
- Self noise: 17dB A
- SPL: 136dB (at 1KHz = 1% THD)
- S/N ratio: 77dB
- Housing: Die cast zinc
- Weight: 300g (11 oz. )
- 1. 9" (dia) x 6. 5" (L)
- Requires 9~48VDC phantom power
Applications
Audio, Multimedia, Broadcast & Studio
Technical Specifications
Directivity
Cardioid
Frequency Response Min
20Hz
Sensitivity
-38 dB
Lead Length
-
SVHC
To Be Advised
Output Impedance
200ohm
Frequency Response Max
20kHz
Connector Type
XLR
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate