Print Page
PDWM5000
Four Channel Wireless Microphone System
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Overview
Low cost wireless mic system is ideal for close range situations where four separate microphones are needed. 1RU rack mount receiver houses four independent VHF receivers. VHF operation (210~280MHz) and super heterodyne receiver ensure good performance in karaoke and presentation situations. Microphones operate on a standard 9V battery (#292-035), not included, which typically provide eight hours of operation.
- Range: 50' normal conditions, 100' max
- Frequency response: 50Hz~15KHz
- Receiver output: Fixed level balanced XLR, and variable level unbalanced 1
- Power requirements: 110
Technical Specifications
Directivity
-
Frequency Response Min
40Hz
Product Range
-
Carrier Frequency
280MHz
Frequency Response Max
20kHz
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate