SM82T-B
Speaker, Weatherproof, Surface Mount, 60 W, 92dB Sensitivity, 16.5 " x 9 " x 8.5 "

| Quantity | Price |
|---|---|
| 1+ | $755.570 |
Product Information
Product Overview
Environment-resistant SM Series speaker systems offer quality sound reproduction and contemporary styling in a compact enclosure. System components consist of a highly efficient woofer section and 1" exit high frequency compression driver. Vocal and musical clarity is optimized by the mathematically conceived, advanced design of the AtlasIED TRX Control WaveGuide high frequency director. This design provides smooth, even sound coverage (65°H x 65°V). The high frequency section is symmetrical, for equal coverage in both vertical and horizontal cabinet mounting positions. High frequency component protection is provided by the AtlasIED PolyGuard protection circuit. The SM82T includes an internally mounted 60-watt 70.7V/100V line matching transformer with 8Ω bypass and screwdriver adjustable tap selection for use in distributed sound applications. To withstand the harshest environments, the new Strategy Series SM82T surface mount speakers are constructed of weather resistant materials: UV-resistant, talc impregnated, polypropylene injection molded cabinets; polypropylene woofer cones; powder coated aluminum grilles and all brass hardware.
- 1" Exit titanium high frequency compression driver
- All ¼"-20 hardware inserts allow easy integration of "off-the-shelf" security hardware
- Atlas Sound TRX WAVEGUIDE™- a constant directivity style high frequency wave guide system provides accurate, even high frequency coverage
- Compact, 2-way Loudspeaker Systems for Exceptional Performance in Music and Sound Reinforcement Systems
- Conforms to 100HR Salt Spray Test per ASTM B117
- Highly efficient 8" HYCONET treated woofer
- POLYGUARD™ High Frequency Circuit diverts damaging transient signals to protect the tweeter
- Screwdriver adjustable 60 Watt 70.7V/100V transformer for distributed sound applications with 8Ω bypass
- Weather-resistant construction for year-round indoor or outdoor use:
- UV-resistant, talc impregnated, polypropylene, injection molded enclosure, powder coated aluminum grilles all brass
- Hardware inserts color matched heavy-duty zinc chromate plated and powder coated "C" bracket (included)
- OMNIMOUNT™ compatible
- Speaker Type: Surface Mount
- Sensitivity: 92dB
- Power Taps: 1.9, 3.8, 7.5, 15, 30, 60 & 8Ω bypass
- Height: 16 1/2" (41.9 cm)
- Width: 9 1/16" (23.0 cm)
- Depth: 8 7/16 (21.4 cm)
- Shipping Weight: 20.00 lbs (9.07 kgs)
Technical Specifications
0.94, 1.9, 3.8, 7.5, 15, 30, 60W @ 70.7V
20kHz
230mm
Strategy SM Series
65Hz
419mm
214mm
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate