Audio Signal Indicator Units:
8 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $67.720 5+ $62.250 10+ $60.680 25+ $59.650 50+ $57.170 More Pricing... | Min: 1 / Mult: 1 | - | 28V | Continuous, Pulse | 100dB | IP30 | - | 3.2kHz | 50mA | 49mm | -20°C | 60°C | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ $275.170 5+ $256.070 10+ $240.780 25+ $224.210 50+ $211.480 More Pricing... | Min: 1 / Mult: 1 | - | 24V | Continuous, Intermittent | 95dB | IP40 | - | 3kHz | 50mA | 44.5mm | -10°C | 55°C | ||||
48F3775 | EDWARDS SIGNALING PRODUCTS | Each | 1+ $266.060 5+ $241.040 10+ $236.500 25+ $229.670 50+ $218.300 More Pricing... | Min: 1 / Mult: 1 | 120V | - | Single | - | IP65, NEMA 3R, NEMA 4X | 102 Series | - | 50mA | 76mm | 0°C | - | |||
SCHNEIDER ELECTRIC | Each | Pricing is unavailable. Please contact customer services. | 240V | - | Multiple | 105dB | IP53 | - | - | 50mA | 223mm | -10°C | 50°C | |||||
48F3776 | Each | 1+ $284.330 5+ $253.690 10+ $235.300 25+ $205.890 50+ $183.830 More Pricing... | Min: 1 / Mult: 1 | 120V | - | Multiple | - | IP65, NEMA 3R, NEMA 4X | 102 Series | - | 50mA | 76mm | 0°C | - | ||||
ALCOSWITCH - TE CONNECTIVITY | Each | 1+ $18.580 500+ $17.650 1500+ $16.900 3000+ $15.600 5000+ $14.500 | Min: 300 / Mult: 10 | 24V | 24V | Continuous | 80dB | IP20 | IBE Series | - | 50mA | 65.9mm | -10°C | 65°C | ||||
ALCOSWITCH - TE CONNECTIVITY | Each | 1+ $18.580 500+ $17.650 1500+ $16.900 3000+ $15.600 5000+ $14.500 | Min: 300 / Mult: 10 | 12V | 12V | Continuous | 80dB | IP20 | IBE Series | - | 50mA | 65.9mm | -10°C | 65°C | ||||
ALCOSWITCH - TE CONNECTIVITY | Each | 1+ $18.580 500+ $17.650 1500+ $16.900 3000+ $15.600 5000+ $14.500 | Min: 300 / Mult: 10 | 240V | - | Continuous | 80dB | IP20 | IBE Series | - | 50mA | 65.9mm | -10°C | 65°C |