Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No102SIGMT-N5Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.48F3776
Product Range102 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $241.300 |
| 5+ | $217.170 |
| 10+ | $205.110 |
| 25+ | $201.010 |
| 50+ | $196.910 |
| 100+ | $192.810 |
Price for:Each
Minimum: 1
Multiple: 1
$241.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No102SIGMT-N5Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.48F3776
Product Range102 Series
Technical Datasheet
Supply Voltage VAC120V
Supply Voltage VDC-
TonesMultiple
Sound Pressure Level (SPL)-
IP / NEMA RatingIP65, NEMA 3R, NEMA 4X
Product Range102 Series
Resonant Frequency-
Current Consumption50mA
External Depth76mm
Operating Temperature Min0°C
Operating Temperature Max-
SVHCTo Be Advised
Product Overview
Applications
Automation & Process Control
Technical Specifications
Supply Voltage VAC
120V
Tones
Multiple
IP / NEMA Rating
IP65, NEMA 3R, NEMA 4X
Resonant Frequency
-
External Depth
76mm
Operating Temperature Max
-
Supply Voltage VDC
-
Sound Pressure Level (SPL)
-
Product Range
102 Series
Current Consumption
50mA
Operating Temperature Min
0°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
