Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoIBE2224S
Newark Part No.14AM5534
Product RangeIBE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.510 |
| 500+ | $18.540 |
| 1500+ | $17.750 |
| 3000+ | $16.390 |
| 5000+ | $15.220 |
Price for:Each
Minimum: 300
Multiple: 10
$5,853.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoIBE2224S
Newark Part No.14AM5534
Product RangeIBE Series
Technical Datasheet
Supply Voltage VAC24V
Supply Voltage VDC24V
TonesContinuous
Sound Pressure Level (SPL)80dB
IP / NEMA RatingIP20
Product RangeIBE Series
Resonant Frequency-
Current Consumption50mA
External Depth65.9mm
Operating Temperature Min-10°C
Operating Temperature Max65°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VAC
24V
Tones
Continuous
IP / NEMA Rating
IP20
Resonant Frequency
-
External Depth
65.9mm
Operating Temperature Max
65°C
Supply Voltage VDC
24V
Sound Pressure Level (SPL)
80dB
Product Range
IBE Series
Current Consumption
50mA
Operating Temperature Min
-10°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
