0
0 Items$0.00

Continuous Audio Signal Indicator Units :

47 Products Found
Find a huge range of Continuous Audio Signal Indicator Units at Newark Electronics Canada. We stock a wide range of Audio Signal Indicator Units, such as Continuous, Multiple, 32 Tone & 1 Tone Audio Signal Indicator Units from the worlds top manufacturers including: Edwards Signaling Products, Banner Engineering, Multicomp Pro, Barber - Colman & TE Connectivity - Alcoswitch

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
92F6372
Each
1+$100.890
5+$90.790
10+$85.750
25+$84.040
50+$82.320
More Pricing...
-
24V
Continuous
-
-
E100 Series
2.8kHz
18mA
44mm
0°C
55°C
92F6380
Each
1+$280.090
5+$264.110
10+$252.220
25+$237.430
50+$221.800
120V
-
Continuous
103dBA
-
874 Series
-
130mA
54mm
-
-
96M3275

RoHS

Date/Lot Code

Each
1+$214.060
-
30V
Continuous
75dB
IP50
K50 Core Series
-
40mA
50mm
-20°C
50°C
92B9854
EDWARDS SIGNALING PRODUCTS
Each
1+$509.590
5+$480.510
10+$458.870
25+$431.970
50+$403.540
-
24V
Continuous
101dBA
-
877 Series
-
160mA
84mm
-
-
15P1091

RoHS

Each
1+$31.430
5+$29.730
10+$27.740
25+$25.850
50+$23.800
More Pricing...
12V
12V
Continuous
90dB
IP55
AE20M Series
2.9kHz
20mA
43mm
-20°C
60°C
92F6374
EDWARDS SIGNALING PRODUCTS
Each
1+$314.840
5+$296.860
10+$283.500
25+$266.880
50+$249.310
120V
-
Continuous
88dBA
-
340 Series
-
62mA
102mm
-
-
77AK1202

Date/Lot Code

Each
1+$62.620
-
30V
Continuous
79dB
IP60, IP67
TL15 Series
2.9kHz
55mA
57.8mm
-40°C
50°C
77AK1200

Date/Lot Code

Each
1+$73.670
-
30V
Continuous
79dB
IP60, IP67
TL15 Series
2.9kHz
55mA
57.8mm
-40°C
50°C
77AK1201

Date/Lot Code

Each
1+$62.620
-
30V
Continuous
79dB
IP60, IP67
TL15 Series
2.9kHz
55mA
57.8mm
-40°C
50°C
47T4095

Date/Lot Code

Each
1+$125.570
5+$123.060
10+$120.540
25+$118.030
50+$115.530
More Pricing...
30V
30V
Continuous
83dB
IP40, NEMA 12
RMQ-Titan M22 Series
-
-
1.2"
-25°C
70°C
50M7013

RoHS

Each
1+$107.430
5+$101.340
10+$98.250
25+$93.560
50+$87.140
24VAC
24V
Continuous
85dBA
IP65
-
1.75kHz
25mA
72mm
-20°C
50°C
85AK2825

RoHS

Each
1+$91.800
12V
12V
Continuous
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
60mA
68mm
-25°C
65°C
85AK2827

RoHS

Each
1+$91.800
110V
-
Continuous
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
20mA
68mm
-25°C
65°C
85AK2826

RoHS

Each
1+$91.800
24VAC
24V
Continuous
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
60mA
68mm
-25°C
65°C
85AK2828

RoHS

Each
1+$91.800
240V
-
Continuous
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
-
20mA
68mm
-25°C
65°C
19J5771

RoHS

Each
1+$234.320
5+$229.630
10+$224.950
25+$220.260
50+$215.570
More Pricing...
230VAC
-
Continuous
108dB
IP55
570 Series
-
70mA
152mm
60°C
60°C
41B9054
EDWARDS SIGNALING PRODUCTS
Each
1+$407.850
5+$384.580
10+$367.250
25+$345.730
50+$322.970
-
24V
Continuous
101dBA
-
875 Series
-
160mA
54mm
-
-
92F6375
EDWARDS SIGNALING PRODUCTS
Each
1+$332.840
5+$313.850
10+$299.710
25+$282.160
50+$263.580
24VAC
-
Continuous
88dBA
-
340 Series
-
310mA
102mm
-
-
92F6383
Each
1+$374.980
5+$353.590
10+$337.660
25+$317.870
50+$296.950
120V
-
Continuous
103dBA
NEMA 4X, NEMA 12, NEMA 12K
876 Series
-
130mA
84mm
-
-
41B9030
EDWARDS SIGNALING PRODUCTS
Each
1+$342.680
5+$323.130
10+$308.570
25+$290.490
50+$271.380
-
24V
Continuous
91dBA
-
871 Series
-
160mA
48mm
-
-
92F6381
EDWARDS SIGNALING PRODUCTS
Each
5+$282.100
24VAC
-
Continuous
103dBA
-
874 Series
-
630mA
54mm
-
-
92F6384
EDWARDS SIGNALING PRODUCTS
Each
1+$276.850
5+$261.060
10+$249.300
25+$234.680
50+$219.240
120V
-
Continuous
103dBA
-
870 Series
-
130mA
48mm
-
-
92F6376
EDWARDS SIGNALING PRODUCTS
Each
1+$377.680
5+$356.130
10+$340.090
25+$320.150
50+$299.080
120V
-
Continuous
92dBA
-
340 Series
-
70mA
152mm
-
-
92F6370
Each
1+$105.250
5+$103.150
10+$101.040
25+$98.940
50+$96.840
More Pricing...
-
24V
Continuous
90dB
-
E100 Series
2.8kHz
18mA
44mm
0°C
55°C
41B8486
EDWARDS SIGNALING PRODUCTS
Each
1+$302.230
5+$285.000
10+$272.160
25+$256.200
50+$239.340
-
24V
Continuous
90dB
-
435 Series
-
62mA
102mm
-
-
1-25 of 47 items
of 2 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB