0
0 Items$0.00

Audio Signal Indicator Units :

15 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
03AC7104

RoHS

Each
1+$71.590
24V
Multiple
88dB
IP65, NEMA 4X, NEMA 13
LR Series
40mA
63.5mm
-20°C
50°C
25AM8500
Each
1+$69.490
24V
4 Tone
88dB
IP65, NEMA 4X, NEMA 13
LR Series
40mA
53.5mm
-20°C
50°C
16AM6639

RoHS

Each
1+$80.810
24V
4 Tone
88dB
IP65, NEMA 4X, NEMA 13
LR Series
40mA
53.5mm
-20°C
50°C
16AM6665

RoHS

Each
1+$87.710
24V
4 Tone
90dB
IP65, NEMA 4X, NEMA 13
LR Series
40mA
53.5mm
-20°C
50°C
03AC6991

RoHS

Each
1+$71.210
24V
Multiple
85dB
IP65, NEMA 4X, NEMA 13
LR Series
40mA
63.5mm
-20°C
50°C
03AC7265

RoHS

Each
1+$119.990
5+$108.830
10+$107.720
25+$104.920
50+$97.670
More Pricing...
24V
Multiple
90dB
IP65, NEMA 4X, NEMA 13
LR Series
40mA
63.5mm
-20°C
50°C
03AC6830

RoHS

Each
1+$75.800
24V
Multiple
85dB
IP65, NEMA 4X, NEMA 13
LR Series
40mA
63.5mm
-20°C
50°C
03AC7103

RoHS

Each
1+$110.000
5+$99.770
10+$98.740
25+$96.180
50+$89.540
More Pricing...
24V
Multiple
88dB
IP65, NEMA 4X, NEMA 13
LR Series
40mA
63.5mm
-20°C
50°C
03AC7263

RoHS

Each
1+$119.990
5+$108.830
10+$107.720
25+$104.920
50+$97.670
More Pricing...
24V
Multiple
90dB
IP65, NEMA 4X, NEMA 13
LR Series
40mA
63.5mm
-20°C
50°C
03AC6990

RoHS

Each
1+$110.000
5+$99.770
10+$98.740
25+$96.180
50+$89.540
More Pricing...
24V
Multiple
85dB
IP65, NEMA 4X, NEMA 13
LR Series
40mA
63.5mm
-20°C
50°C
16AM6638

RoHS

Each
1+$85.110
24V
4 Tone
88dB
IP65, NEMA 4X, NEMA 13
LR Series
40mA
53.5mm
-20°C
50°C
16AM6608

RoHS

Each
1+$73.730
24V
4 Tone
85dB
IP65, NEMA 4X, NEMA 13
LR Series
40mA
53.5mm
-20°C
50°C
16AM6666

RoHS

Each
1+$83.040
24V
4 Tone
90dB
IP65, NEMA 4X, NEMA 13
LR Series
40mA
53.5mm
-20°C
50°C
16AM6626

RoHS

Each
1+$83.040
24V
4 Tone
85dB
IP65, NEMA 4X, NEMA 13
LR Series
40mA
53.5mm
-20°C
50°C
16AM6627

RoHS

Each
1+$73.990
24V
4 Tone
85dB
IP65, NEMA 4X, NEMA 13
LR Series
40mA
53.5mm
-20°C
50°C
1-15 of 15 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB