0
0 Items$0.00

Audio Signal Indicator Units :

29 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
19X2424

RoHS

Each
1+$362.810
-
24V
Multiple
87dB
IP54
Voice Annunciator - BSV Series
1kHz
-
75mm
-10°C
50°C
79R4855

RoHS

Each
1+$669.840
-
24V
Multiple
90dB
IP54
-
-
-
79.5mm
-10°C
50°C
74AK6568

RoHS

Date/Lot Code

Each
1+$213.170
-
24V
Adjustable
97dB
IP20, IP65
Harmony Series
-
160mA
50.1mm
-10°C
55°C
74AK6569

RoHS

Date/Lot Code

Each
1+$263.060
-
24V
Adjustable
97dB
IP20, IP65
Harmony Series
-
160mA
50.1mm
-10°C
55°C
74AK6566

RoHS

Date/Lot Code

Each
1+$221.830
-
24V
Adjustable
89dB
IP20, IP65
Harmony Series
-
75mA
24.9mm
-10°C
55°C
74AK6567

RoHS

Date/Lot Code

Each
1+$187.010
-
24V
Adjustable
89dB
IP20, IP65
Harmony Series
-
75mA
24.9mm
-10°C
55°C
74AK6565

RoHS

Date/Lot Code

Each
1+$221.830
-
24V
Adjustable
89dB
IP20, IP65
Harmony Series
-
75mA
24.9mm
-10°C
55°C
74AK6570

RoHS

Date/Lot Code

Each
1+$273.010
-
24V
Adjustable
97dB
IP20, IP65
Harmony XVS Series
-
160mA
50.1mm
-10°C
55°C
68AK4685

RoHS

Each
1+$88.000
5+$80.450
10+$78.290
25+$76.860
50+$73.470
More Pricing...
-
35V
3 Tone
90dB
IP21C
BiWire Ultra Series
-
11mA
44mm
-10°C
55°C
40M9409

RoHS

Each
Pricing is unavailable. Please contact customer services.
-
24V
Continuous, Intermittent
95dB
IP40
-
3kHz
50mA
44.5mm
-10°C
55°C
82X2473

RoHS

Each
1+$570.610
5+$539.090
10+$513.870
25+$488.640
50+$441.360
120V
-
Multiple
105dB
IP53
-
-
100mA
223mm
-10°C
50°C
62W3887

RoHS

Each
1+$360.500
5+$347.230
10+$332.050
25+$314.960
50+$269.430
-
24V
Multiple
87dB
IP54
Voice Annunciator - BSV Series
1kHz
-
75mm
-10°C
50°C
93T8537

RoHS

Each
1+$360.500
5+$347.230
10+$332.050
25+$314.960
50+$269.430
-
24V
Multiple
87dB
IP54
Voice Annunciator - BSV Series
1kHz
-
75mm
-10°C
50°C
53X9142

RoHS

Each
1+$292.690
-
24V
Multiple
87dB
IP54
Voice Annunciator - BSV Series
1kHz
-
75mm
-10°C
50°C
54T7924

RoHS

Each
1+$282.460
-
24V
Multiple
87dB
IP54
Voice Annunciator - BSV Series
1kHz
-
75mm
-10°C
50°C
19X2715

RoHS

Each
1+$265.290
-
24V
Multiple
87dB
IP54
Voice Annunciator - BSV Series
1kHz
-
75mm
-10°C
50°C
09P7729

RoHS

Each
1+$260.710
5+$255.500
10+$250.290
25+$245.060
50+$239.850
-
24V
Continuous, Intermittent
90dB
IP54
Harmony XVS Series
-
200mA
80.2mm
-10°C
50°C
82X2474

RoHS

Each
1+$570.610
5+$539.090
10+$513.870
25+$488.640
50+$441.360
240V
-
Multiple
105dB
IP53
-
-
50mA
223mm
-10°C
50°C
26R6965

RoHS

Each
1+$105.570
5+$96.230
10+$94.890
25+$92.650
50+$88.210
More Pricing...
230V
-
Multiple Tones
102dB
IP54, IP65
Roshini Series
-
16mA
93mm
-10°C
55°C
09P7726

RoHS

Each
1+$502.890
5+$492.840
10+$482.770
25+$472.720
50+$462.660
-
24V
Continuous, Intermittent
105dB
IP53
Harmony XVS Series
-
350mA
223mm
-10°C
50°C
09P7727

RoHS

Each
1+$286.780
5+$281.050
10+$275.310
25+$269.570
50+$263.840
-
24V
Continuous, Intermittent
90dB
IP54
Harmony XVS Series
-
200mA
69.3mm
-10°C
50°C
09P7728

RoHS

Each
1+$180.370
5+$178.960
10+$178.950
25+$178.930
50+$178.920
-
24V
Continuous, Intermittent
90dB
IP54
Harmony XVS Series
-
200mA
69.3mm
-10°C
50°C
88AH7784

RoHS

Each
1+$294.530
5+$265.430
10+$248.050
25+$218.800
50+$198.980
More Pricing...
-
28V
32 Tone
120dBA
IP66
Symphoni Series
-
240mA
96mm
-10°C
55°C
68AC5645

RoHS

Each
1+$64.080
5+$58.590
10+$57.010
25+$55.980
50+$53.510
More Pricing...
-
28V
8 Tone
90dB
IP21C
Squashni G3 Series
-
5mA
35mm
-10°C
55°C
68AC4355

RoHS

Each
1+$57.790
5+$52.820
10+$51.410
25+$50.470
50+$48.250
More Pricing...
-
28V
Multiple Tones
97dB
IP21C
Askari Compact Series
-
18mA
52mm
-10°C
55°C
1-25 of 29 items
of 2 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB