Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EDWARDS SIGNALING PRODUCTS |
|---|---|
| Manufacturer Part No | E104ACopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 92F6372 |
| Product Range | E100 Series |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $100.890 |
| 5+ | $90.790 |
| 10+ | $85.750 |
| 25+ | $84.040 |
| 50+ | $82.320 |
| 100+ | $80.610 |
| 250+ | $78.880 |
Price for:Each
Minimum: 1
Multiple: 1
$100.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EDWARDS SIGNALING PRODUCTS |
|---|---|
| Manufacturer Part No | E104ACopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 92F6372 |
| Product Range | E100 Series |
| Technical Datasheet | |
| Supply Voltage VAC | - |
| Supply Voltage VDC | 24V |
| Tones | Continuous |
| Sound Pressure Level (SPL) | - |
| IP / NEMA Rating | - |
| Product Range | E100 Series |
| Resonant Frequency | 2.8kHz |
| Current Consumption | 18mA |
| External Depth | 44mm |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 55°C |
| SVHC | To Be Advised |
Product Overview
The E104A is an Audio or Audible/Visual Electronic Sounder with steady audio/visual. This E series sounder is designed to demand attention in quiet and moderate noise areas. The signals output can be varied by controlling the applied voltage. The signals low power consumption makes it suitable for battery operated equipment and allows them to be turned on and off by integrated circuits, SCRs and transistors.
- Solid state, long life
- High impact polystyrene case
- Terminal connections
Applications
Audio, Imaging, Video & Vision
Technical Specifications
| Supply Voltage VAC | - |
|---|---|
| Tones | Continuous |
| IP / NEMA Rating | - |
| Resonant Frequency | 2.8kHz |
| External Depth | 44mm |
| Operating Temperature Max | 55°C |
| Supply Voltage VDC | 24V |
|---|---|
| Sound Pressure Level (SPL) | - |
| Product Range | E100 Series |
| Current Consumption | 18mA |
| Operating Temperature Min | 0°C |
| SVHC | To Be Advised |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |