Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No315A-AH
Newark Part No.41B8421
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $3,412.470 |
5+ | $2,884.770 |
10+ | $2,761.630 |
25+ | $2,497.790 |
50+ | $2,445.010 |
Price for:Each
Minimum: 1
Multiple: 1
$3,412.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No315A-AH
Newark Part No.41B8421
Technical Datasheet
Supply Voltage VAC120V
Supply Voltage VDC120V
TonesContinuous
Sound Pressure Level (SPL)120dB
IP / NEMA Rating-
Product Range-
Resonant Frequency1.1kHz
Current Consumption2.5A
External Depth390mm
Operating Temperature Min-
Operating Temperature Max-
SVHCTo Be Advised
Product Overview
The 315A-AH is a heavy-duty outdoor Motor Drive Siren that emits a continuous loud piercing wail. It mounts to any solid surface using two bolts and may be swivelled through 180°, vertically or horizontally, depending on orientation of bracket. It is used for initial installation and MRO applications in factories, lumber yards and score boards.
- Heavy gauge aluminium construction
- Fully enclosed motor
- Weatherproof
- Adjustable siren direction
- AC or DC operation
Applications
Automation & Process Control, Security, Industrial
Technical Specifications
Supply Voltage VAC
120V
Tones
Continuous
IP / NEMA Rating
-
Resonant Frequency
1.1kHz
External Depth
390mm
Operating Temperature Max
-
Supply Voltage VDC
120V
Sound Pressure Level (SPL)
120dB
Product Range
-
Current Consumption
2.5A
Operating Temperature Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate