Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM
Manufacturer Part No831-3397Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.31AC4911
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $13.710 |
Price for:Each
Minimum: 1000
Multiple: 1000
$13,710.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No831-3397Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.31AC4911
Technical Datasheet
Network Module TypeTransmitter
Frequency Tx / Rx2462MHz
Product Range-
SVHCTo Be Advised
Product Overview
Cut the cord and connect the Raspberry Pi to your wireless network with this compact WiFi adapter. This WiFi adapter has been fully tested for plug-and-play compatibility with popular Raspberry Pi operating systems. No drivers are needed - just plug it into the USB port and you'll be online in seconds. Numerous encryption protocols and full 802.11b/g/n support ensure compatibility with 2.4GHz wireless routers. High-speed data rates of up to 150Mbps are possible when connected over 802.11N networks.Of course, this adapter can be used on other platforms besides the Pi - Windows, Mac, and other Linux distributions are also supported.
Technical Specifications
Network Module Type
Transmitter
Product Range
-
Frequency Tx / Rx
2462MHz
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate