Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoXB5S7B2L2Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.50AJ9817
Product RangeHarmony XB5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $625.440 |
| 5+ | $612.930 |
| 10+ | $600.420 |
| 25+ | $587.910 |
| 50+ | $575.400 |
Price for:Each
Minimum: 1
Multiple: 1
$625.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoXB5S7B2L2Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.50AJ9817
Product RangeHarmony XB5 Series
Technical Datasheet
Switching Current Max200mA
Rated Supply Voltage24VDC
Function of ModuleMonostable
Output TypePNP
Operator TypeMomentary
Memory Capacity200 users
Connection MethodCable
IP / NEMA RatingIP20, IP65, NEMA 12
Product RangeHarmony XB5 Series
SVHCTo Be Advised
Product Overview
XB5S7B2L2 is an industrial machine, materials handling, biometric switch. This biometric switch allows control of authorization to access areas, machine commands and functions without the use of easy-to-lose keys. It has a high detection reliability with minimal false positive detections. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65, making it ideal for operation in harsh environments. Standards are IEC 61000-6-4, IEC 61000-6-2. Certification is UL[RETURN]CSA.
- Plastic bezel material, 0.87inch (22mm) mounting diameter
- PNP output type, IP20 EN/IEC 60529 rear face) IP65 EN/IEC 60529 front face) protection
- Momentary type of operator, fingerprint reader operator profile
- 1 pre-wired cable, 3 x 0.34mm² connections - terminals
- Polyamide PA66 enclosure material, PvR cable insulation material
- 24VDC rated supply voltage, free wire ends 3 6.56ft (2m) electrical connection
- Overload protection, short-circuit, reverse polarity protection type
- Maximum switching current is 200mA, 1V closed state residual voltage
- <lt/>= 70mA no-load current consumption, NEMA 12 NEMA degree of protection
- Ambient air temperature for operation range from -5 to 50°C
Technical Specifications
Switching Current Max
200mA
Function of Module
Monostable
Operator Type
Momentary
Connection Method
Cable
Product Range
Harmony XB5 Series
Rated Supply Voltage
24VDC
Output Type
PNP
Memory Capacity
200 users
IP / NEMA Rating
IP20, IP65, NEMA 12
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate