Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5AS8445Copy
Newark Part No.80C6585
Product RangeHarmony XB5 Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $200.150 |
| 5+ | $187.500 |
| 10+ | $165.390 |
| 25+ | $152.750 |
| 50+ | $145.370 |
Price for:Each
Minimum: 1
Multiple: 1
$200.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5AS8445Copy
Newark Part No.80C6585
Product RangeHarmony XB5 Series
Contact ConfigurationDPST
Switch OperationPush-Twist Release
Switch TerminalsScrew Clamp
Contact Current Max10A
Contact Voltage AC Nom600V
Contact Voltage DC Nom600V
Pushbutton Actuator StyleMushroom
Product RangeHarmony XB5 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The XB5AS8445 is a DPST red Ø40mm emergency stop Pushbutton Switch with silver alloy (Ag/Ni) slow-break contacts and screw clamp terminals. It has round signalling head, plastic bezel and fixing collar.
- Trigger action and mechanical latching operator
- Turn to release reset
- Green premium product
- 300000 Cycles mechanical durability
- IP66, IK03, NEMA 4X and NEMA 13 Protection rating
- -25 to 70°C Ambient air operation temperature range
Applications
Industrial, Defence, Military & Aerospace, Automotive
Technical Specifications
Contact Configuration
DPST
Switch Terminals
Screw Clamp
Contact Voltage AC Nom
600V
Pushbutton Actuator Style
Mushroom
SVHC
No SVHC (15-Jan-2018)
Switch Operation
Push-Twist Release
Contact Current Max
10A
Contact Voltage DC Nom
600V
Product Range
Harmony XB5 Series
Alternatives for XB5AS8445
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability