Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSA701Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.55R0676
Product RangePreventa XCS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $321.760 |
| 5+ | $315.330 |
| 10+ | $308.890 |
| 25+ | $302.450 |
| 50+ | $296.010 |
Price for:Each
Minimum: 1
Multiple: 1
$321.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSA701Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.55R0676
Product RangePreventa XCS Series
Technical Datasheet
Product RangePreventa XCS Series
Contact ConfigurationSPST-NO, DPDT-NC
Switch TerminalsScrew
Contact Voltage AC Max300V
Contact Current AC Max10A
IP Rating-
Contact Voltage DC Max-
Contact Current DC Max-
SVHCTo Be Advised
Product Overview
The XCSA701 is a Safety Interlock Switch with Zamak body and key operated turret head. This safety switch features without locking of actuator and 2NC + 1NO slow-break, break before make positive opening contacts. The XCSA series key operated interlock switch is suitable for use with the Preventa safety detection range products. It meets the EN 1088/ISO 14119, EN/IEC 60204-1, EN/IEC 60947-5-1, EN/ISO 12100, UL 508 and CSA C22.2 No 14 standards.
- Green premium product
- ≥1000000 cycles Mechanical durability
- IP67 Protection rating
Applications
Industrial, Robotics, Automotive
Technical Specifications
Product Range
Preventa XCS Series
Switch Terminals
Screw
Contact Current AC Max
10A
Contact Voltage DC Max
-
SVHC
To Be Advised
Contact Configuration
SPST-NO, DPDT-NC
Contact Voltage AC Max
300V
IP Rating
-
Contact Current DC Max
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate