Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHMERSAL
Manufacturer Part NoBNS250-11ZG-3MCopy
Newark Part No.91AH5807
Product RangeBNS 250 Series
Your Part Number
159 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $120.610 |
| 5+ | $114.080 |
| 10+ | $108.150 |
| 25+ | $103.390 |
| 50+ | $98.640 |
Price for:Each
Minimum: 1
Multiple: 1
$120.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part NoBNS250-11ZG-3MCopy
Newark Part No.91AH5807
Product RangeBNS 250 Series
Technical Datasheet
Limit Switch Actuator-
Product RangeBNS 250 Series
Contact Configuration1NO / 1NC
Switch TerminalsWire Leaded
Contact Voltage AC Max-
Contact Current AC Max-
Operating Force Max-
IP RatingIP67
Contact Voltage DC Max24V
Contact Current DC Max10mA
SVHCTo Be Advised
Product Overview
The BNS250-11ZG-3M from Schmersal is a safety sensor. It is a small, long life, concealed mounting sensor.
- LED version
- Thermoplastic enclosure
- Dimension is 33mm x 25mm x 13mm
- No mechanical wear
- Insensitive to transverse misalignment
- Maximum switching voltage is 24VDC
- Maximum switching current is 100mA
- Switching capacity is 1W
Technical Specifications
Limit Switch Actuator
-
Contact Configuration
1NO / 1NC
Contact Voltage AC Max
-
Operating Force Max
-
Contact Voltage DC Max
24V
SVHC
To Be Advised
Product Range
BNS 250 Series
Switch Terminals
Wire Leaded
Contact Current AC Max
-
IP Rating
IP67
Contact Current DC Max
10mA
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate