Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTMC9A10TDCopy
Newark Part No.51M9160
Product RangeXT Series
Also Known AsGTIN UPC EAN: 4015080102137
Your Part Number
151 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $275.980 |
| 5+ | $273.720 |
| 10+ | $251.030 |
| 25+ | $232.450 |
| 50+ | $205.420 |
| 100+ | $189.800 |
| 10000+ | $186.010 |
Price for:Each
Minimum: 1
Multiple: 1
$275.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTMC9A10TDCopy
Newark Part No.51M9160
Product RangeXT Series
Also Known AsGTIN UPC EAN: 4015080102137
Technical Datasheet
Load Current Inductive8.8A
Relay MountingDIN Rail, Panel
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC35hp
Switching Current AC120A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC11.5hp
Load Current Resistive20A
Switching Current AC38.8A
Product RangeXT Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The XTMC9A10TD is a non-reversing FVNR mini IEC Power Control Contactor with 3PST-NO auxiliary contact and screw terminals. Due to its compact size, the XT line of mini controls is best suited to be applied in light duty loads such as hoisting, packaging, material handling, heating, lighting and automation systems. XT mini contactors are a particularly compact, economic and environmentally friendly solution wherever control of small motors or loads is required.
- Low noise operation
- High degree of climatic proofing
- IP20 Finger and back-of-hand proof
- 45mm Mini frame size
Applications
HVAC
Technical Specifications
Load Current Inductive
8.8A
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
20A
Coil Voltage VDC Nom
24V
Load Current Resistive
20A
Product Range
XT Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO
Switching Power AC3
5hp
Coil Voltage VAC Nom
-
Switching Power AC1
1.5hp
Switching Current AC3
8.8A
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for XTMC9A10TD
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability