Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoM4Q045-CF07-04Copy
Manufacturer Standard Lead Time106 weeks
Newark Part No.67H4989
Product RangeM4Q Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 106 week(s)
| Quantity | Price |
|---|---|
| 10+ | $110.310 |
| 25+ | $98.190 |
| 50+ | $90.100 |
| 100+ | $84.910 |
| 250+ | $82.030 |
Price for:Each
Minimum: 10
Multiple: 10
$1,103.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoM4Q045-CF07-04Copy
Manufacturer Standard Lead Time106 weeks
Newark Part No.67H4989
Product RangeM4Q Series
Technical Datasheet
Starting Torque-
AC Motor TypeShaded-Pole Induction
Supply Voltage VAC-
Frequency60Hz
Rotational Speed Max1550rpm
Rotation DirectionCCW (Counter Clockwise)
Input Power60W
Operating Temperature Min-30°C
Operating Temperature Max40°C
Product RangeM4Q Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
The M4Q045-CF07-04 is a 115VAC/60W 2-pole square Shaded-pole Motor with counter clockwise rotation and jacketed cable 3 x 20AWG brass lead tips electrical connection. This motor features simple, robust and maintenance-free design, UL and CSA design external and internal rotors. Used primarily in low-torque applications.
- Square shape
- IP42 Protection rating
Applications
Motor Drive & Control
Technical Specifications
Starting Torque
-
Supply Voltage VAC
-
Rotational Speed Max
1550rpm
Input Power
60W
Operating Temperature Max
40°C
SVHC
No SVHC (25-Jun-2020)
AC Motor Type
Shaded-Pole Induction
Frequency
60Hz
Rotation Direction
CCW (Counter Clockwise)
Operating Temperature Min
-30°C
Product Range
M4Q Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate