Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEEED STUDIO
Manufacturer Part No316040005Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.30AK0941
Your Part Number
1,946 In Stock
4,050 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $1.820 |
Price for:Each
Minimum: 1
Multiple: 1
$1.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No316040005Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.30AK0941
Technical Datasheet
DC Motor Type-
Supply Voltage VDC1.3V
Rotational Speed Max9000rpm
Torque Max-
Power Rating-
Motor Size6.6mm
External Length10.4mm
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
316040005 is a mini vibration motor SMD. This mini vibration motor worked at 3V can be used for multipurpose.
- Operating voltage range from 0.9 to 1.6VDC, rated speed is 9000±1500rpm
- CW (clockwise) rotation, all motor position (at operating condition)
- Temperature is 20±2°C, humidity is 65±5%RH
- Motor shaft horizontal motor position (at measurement condition), exclude battery
- Dimension is 60mm x 50mm x 6mm
- Operating environment range from -20 to 60°C
Technical Specifications
DC Motor Type
-
Rotational Speed Max
9000rpm
Power Rating
-
External Length
10.4mm
SVHC
No SVHC (17-Jan-2022)
Supply Voltage VDC
1.3V
Torque Max
-
Motor Size
6.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate