Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoQBL4208-41-04-006Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.65AC6263
Product RangeQMot QBL4208
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $155.520 |
| 5+ | $152.740 |
| 10+ | $150.080 |
| 25+ | $147.980 |
| 50+ | $145.690 |
| 100+ | $144.260 |
Price for:Each
Minimum: 1
Multiple: 1
$155.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoQBL4208-41-04-006Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.65AC6263
Product RangeQMot QBL4208
Technical Datasheet
DC Motor TypeBrushless
No. of PhasesThree Phase
Supply Voltage VDC24V
Rotational Speed Max4000rpm
Torque Max0.0625N-m
Power Rating26W
Motor Size42mm
External Length41mm
Product RangeQMot QBL4208
SVHCNo SVHC (04-Feb-2026)
Product Overview
- QMOT brushless direct current motor
- Number of poles are 8
- Number of phase is 3
- Operating voltage range is 24V
- Operating phase current is 1.79A
- Rated speed is 4000RPM
- Rated torque is 0.0625Nm
- Hall effect angle at 120° electric angle
- Coil windings in delta topology
- Operating temperature range is -20°C to +40°C
Technical Specifications
DC Motor Type
Brushless
Supply Voltage VDC
24V
Torque Max
0.0625N-m
Motor Size
42mm
Product Range
QMot QBL4208
No. of Phases
Three Phase
Rotational Speed Max
4000rpm
Power Rating
26W
External Length
41mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate