Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLIN ENGINEERING
Manufacturer Part NoBL23E22-01D-06ROCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.69AJ7628
Product RangeBL23 Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $295.380 |
Price for:Each
Minimum: 1
Multiple: 1
$295.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLIN ENGINEERING
Manufacturer Part NoBL23E22-01D-06ROCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.69AJ7628
Product RangeBL23 Series
Technical Datasheet
DC Motor TypeBrushless
Supply Voltage VDC24V
Rotational Speed Max5000rpm
Torque Max0.145N-m
Power Rating60W
Motor Size56.2mm
External Length54.5mm
Product RangeBL23 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
- Brushless direct current motor
- Rapid prototyping motor
- 3-phase, frame size is 2.2inch
- Body length is 2.1inch, rated speed is 5000RPM
- Operating voltage is 24VDC, operating current is 3A
- Maximum speed is 4000RPM, rated torque is 0.145Nm
- Resistance is 0.48ohm, terminal inductance is 0.45mH
- Operating temperature range is -20°C to 50°C
- Hall affect angle 120° for electrical angle
- Dielectric strength is 500VDC for 1minute
Technical Specifications
DC Motor Type
Brushless
Rotational Speed Max
5000rpm
Power Rating
60W
External Length
54.5mm
SVHC
No SVHC (10-Jun-2022)
Supply Voltage VDC
24V
Torque Max
0.145N-m
Motor Size
56.2mm
Product Range
BL23 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate