Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMAXON MOTOR
Manufacturer Part No148867Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.51R8020
Product RangeRE 40
Your Part Number
65 In Stock
43 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $888.450 |
| 5+ | $861.410 |
| 10+ | $824.150 |
| 25+ | $786.770 |
| 50+ | $690.220 |
Price for:Each
Minimum: 1
Multiple: 1
$888.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMAXON MOTOR
Manufacturer Part No148867Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.51R8020
Product RangeRE 40
Technical Datasheet
DC Motor TypeBrushed
Supply Voltage VDC24V
Rotational Speed Max7580rpm
Torque Max177mN-m
Power Rating150W
Motor Size40mm
External Length71mm
Product RangeRE 40
SVHCNo SVHC (19-Jan-2021)
Product Overview
148867 is DC motor. It is a high-quality motor fitted with powerful permanent magnets. The “heart” of the motor is the worldwide patented ironless rotor. This means cutting-edge technology in compact, powerful and low inertia drives.
- Nominal voltage of 24V
- No load current of 137mA
- Nominal speed of 6940rpm
- Nominal current (max. continuous current) of 6A
- 91% efficiency
Technical Specifications
DC Motor Type
Brushed
Rotational Speed Max
7580rpm
Power Rating
150W
External Length
71mm
SVHC
No SVHC (19-Jan-2021)
Supply Voltage VDC
24V
Torque Max
177mN-m
Motor Size
40mm
Product Range
RE 40
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate