Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMM28Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.07WX1231
Your Part Number
479 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.060 |
| 100+ | $5.520 |
| 250+ | $4.990 |
| 500+ | $4.560 |
| 1000+ | $4.230 |
Price for:Each
Minimum: 1
Multiple: 1
$6.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMM28Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.07WX1231
Technical Datasheet
DC Motor TypeBrushed
Supply Voltage VDC6V
Rotational Speed Max9600rpm
Torque Max20g-cm
Power Rating1.64W
Motor Size20.1mm
External Length25mm
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
These durable 19" equipment racks are solid steel and feature enclosed side panels with proper venting. These cases are available in three sizes, 8U,12U, and 16U. These racks are Heavy-duty, and include four 3" casters, two of which are locking.
- Dimensions (WxDxH): 21.6" x 17.25" x 33.3"
- Caster Size: 3"
- Rack Unit Size: 16U
- Includes 76 cage nuts
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Automotive Systems, Consumer Electronics, Electronics, Hobby & Education, Instrumentation, Robotics
Technical Specifications
DC Motor Type
Brushed
Rotational Speed Max
9600rpm
Power Rating
1.64W
External Length
25mm
SVHC
No SVHC (07-Jul-2017)
Supply Voltage VDC
6V
Torque Max
20g-cm
Motor Size
20.1mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate