Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO ELEC
Manufacturer Part NoPEL00883Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.92AH1851
Product RangeHigh Torque
Your Part Number
46 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.160 |
| 50+ | $15.790 |
| 100+ | $14.710 |
| 250+ | $13.840 |
| 500+ | $13.080 |
Price for:Each
Minimum: 1
Multiple: 1
$17.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL00883Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.92AH1851
Product RangeHigh Torque
Technical Datasheet
DC Motor TypeBrushed
Supply Voltage VDC12V
Rotational Speed Max19500rpm
Torque Max261g-cm
Power Rating47W
Motor Size35.8mm
External Length50mm
Product RangeHigh Torque
SVHCTo Be Advised
Product Overview
A 3 pole DC motor suitable for industrial, automotive or marine applications
- Nominal Voltage: 7V (operating range 6V - 12V)
- Load Speed: 20400 RPM (±12%)
- Load Current: 1.8A (maximum)
- Speed at Maximum Efficiency: 19,500 RPM (±10%)
- Current at Maximum Efficiency: 4.7A
- Torque: 261g-cm
- Output: 47W
- Insulation Resistance Test: DC 500V more than 100MΩ
- Stall Torque: 1850g-cm
- Motor dimensions: 50×35.8mm (Lר)
- Shaft dimensions: 9×3.2mm (Lר)
Applications
Automotive, Industrial, Marine
Technical Specifications
DC Motor Type
Brushed
Rotational Speed Max
19500rpm
Power Rating
47W
External Length
50mm
SVHC
To Be Advised
Supply Voltage VDC
12V
Torque Max
261g-cm
Motor Size
35.8mm
Product Range
High Torque
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate